Parametric results for: EM658160TS-4 under DRAMs

Filter Your Search

1 - 10 of 266,974 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS42S16400J-6BL
Integrated Silicon Solution Inc
$0.0698 Yes End Of Life 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 80 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC BGA TFBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-5BL
Integrated Silicon Solution Inc
$0.1509 Yes End Of Life 67.1089 Mbit 16 4MX16 3.3 V 4.8 ns 200 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 90 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 Not Qualified 70 °C 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC BGA TFBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS43R16160D-5TLI
Integrated Silicon Solution Inc
$0.4978 Yes Obsolete 268.4355 Mbit 16 16MX16 2.5 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 480 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PDSO-G66 Not Qualified 85 °C -40 °C 66 PLASTIC/EPOXY TSSOP TSSOP66,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSSOP TSSOP, TSSOP66,.46 66 compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS42S16100H-6BLI
Integrated Silicon Solution Inc
$0.6063 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 80 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16100H-7BL
Integrated Silicon Solution Inc
$0.6177 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 60 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16800E-7TLI
Integrated Silicon Solution Inc
$0.6453 Yes Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP54,.46,32 54 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16100H-6BL
Integrated Silicon Solution Inc
$0.6566 Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA60,7X15,25 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S16400J-6BLI-TR
Integrated Silicon Solution Inc
$0.6767 Yes End Of Life 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 150 µA 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 Not Qualified e1 85 °C -40 °C 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, BGA54,9X9,32 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42RM32100D-75BLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active 33.5544 Mbit 32 1MX32 2.5 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02
IS42VM32100D-75BLI-TR
Integrated Silicon Solution Inc
$0.6838 Yes Active 33.5544 Mbit 32 1MX32 1.8 V 6 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.