Parametric results for: ddr+sdram under DRAMs

Filter Your Search

11 - 20 of 279,359 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
IS42S16160J-7TL-TR
Integrated Silicon Solution Inc
$0.6950 Buy Yes Yes Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 70 °C 260 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2, Compliant EAR99 8542.32.00.24
IS45S16100H-7BLA1-TR
Integrated Silicon Solution Inc
$0.6982 Buy Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C 260 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm TFBGA, Compliant EAR99 8542.32.00.02
package
IS43R16160F-6TL-TR
Integrated Silicon Solution Inc
$0.6987 Buy Yes Yes Active 268.4355 Mbit 16 16MX16 2.5 V 700 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G66 70 °C NOT SPECIFIED NOT SPECIFIED 66 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2, Compliant EAR99 8542.32.00.24
IS43TR16640C-125JBL-TR
Integrated Silicon Solution Inc
$0.7212 Buy Yes Active 1.0737 Gbit 16 64MX16 1.5 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS YES 4,8 17 mA 224 µA 1.575 V 1.425 V CMOS R-PBGA-B96 95 °C 260 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm TFBGA, BGA96,9X16,32 Compliant EAR99 8542.32.00.32
IS42S16160J-6BLI
Integrated Silicon Solution Inc
$0.7896 Buy Yes Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL S-PBGA-B54 e1 3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm TFBGA, Compliant EAR99 8542.32.00.24
package
IS43LR32100D-6BLI-TR
Integrated Silicon Solution Inc
$0.8756 Buy Yes Yes Active 33.5544 Mbit 32 1MX32 1.8 V 5.5 ns DUAL BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 1000000 1.0486 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B90 85 °C -40 °C 260 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm TFBGA, Compliant EAR99 8542.32.00.02
IS45S16400J-7TLA1-TR
Integrated Silicon Solution Inc
$0.8893 Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 130 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 85 °C -40 °C 260 AEC-Q100 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2-54 Compliant EAR99 8542.32.00.02
package
IS42S16160J-6TLI-TR
Integrated Silicon Solution Inc
$0.9099 Buy Yes Yes Active 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 85 °C -40 °C 260 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2, Compliant EAR99 8542.32.00.24
package
IS42S16400J-7B2LI
Integrated Silicon Solution Inc
$1.0000 Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm BGA-60 Compliant EAR99 8542.32.00.02 BGA 60
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.5 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 256000000 268.4355 M SYNCHRONOUS YES 4,8 28 mA 254 µA 1.45 V 1.283 V CMOS R-PBGA-B96 e1 105 °C -40 °C 260 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm TFBGA, BGA96,9X16,32 Compliant EAR99 8542.32.00.36