Filter Your Search
41 - 50 of 273,954 results
|
|
IS43TR16640CL-125JBL
Integrated Silicon Solution Inc
|
$1.6728 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | e1 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | EAR99 | 8542.32.00.32 | ||||||||||||||||||
|
|
IS45S16100H-7TLA2-TR
Integrated Silicon Solution Inc
|
$1.6892 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | 105 °C | -40 °C | 260 | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | EAR99 | 8542.32.00.02 | TSOP2-50 | ||||||||||||||||||
|
|
IS42SM16200D-6BLI
Integrated Silicon Solution Inc
|
$1.7100 | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | EAR99 | 8542.32.00.02 | 8 X 8 MM, LEAD FREE, TFBGA-54 | ||||||||||||||||
|
|
IS43TR16640C-125JBL
Integrated Silicon Solution Inc
|
$1.7103 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 4,8 | 17 mA | 224 µA | 1.575 V | 1.425 V | CMOS | R-PBGA-B96 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | EAR99 | 8542.32.00.32 | ||||||||||||||
|
|
AS4C8M16SA-7TCN
Alliance Memory Inc
|
$1.7138 | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | e3 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | EAR99 | 8542.32.00.02 | 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | |||||||||||||||||
|
AS4C4M16D1A-5TCNTR
Alliance Memory Inc
|
$1.7177 | Yes | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 45 mA | 2.3 V | 60 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | 3 | 70 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSOP66,.46,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | EAR99 | 8542.32.00.02 | TSOPII-66 | ||||||||
|
AS4C4M16SA-6TCNTR
Alliance Memory Inc
|
$1.7314 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | e3 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | EAR99 | 8542.32.00.02 | TSOP2-54 | 2018-10-04 | ||||||||||||||||
|
AS4C1M16S-6TINTR
Alliance Memory Inc
|
$1.7523 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 40 mA | 3 V | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | 3 | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | EAR99 | 8542.32.00.02 | TSOPII-50 | |||||||
|
AS4C4M16SA-7TCNTR
Alliance Memory Inc
|
$1.7548 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | e3 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | EAR99 | 8542.32.00.02 | TSOP2-54 | 2018-10-04 | ||||||||||||||||
|
|
IS43TR16640C-125JBLI
Integrated Silicon Solution Inc
|
$1.8013 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | EAR99 | 8542.32.00.32 |