Filter Your Search
1 - 2 of 2 results
|
IS49NLC18320-25EBLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 2.5 ns | 400 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 53 mA | 980 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA144,12X18,40/32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
IS49NLC18320-25EBL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 2.5 ns | 400 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 53 mA | 980 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, BGA144,12X18,40/32 | 144 | compliant | EAR99 | 8542.32.00.32 |