Parametric results for: IS49NLC18320-25EBL under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is49nlc1832025ebl
Select parts from the table below to compare.
Compare
Compare
IS49NLC18320-25EBLI
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 2.5 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 53 mA 980 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC BGA TBGA, BGA144,12X18,40/32 144 compliant EAR99 8542.32.00.32
IS49NLC18320-25EBL
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 2.5 ns 400 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 53 mA 980 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B144 Not Qualified 70 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC BGA TBGA, BGA144,12X18,40/32 144 compliant EAR99 8542.32.00.32