Parametric results for: MT40A512M16JY-083EIT:B under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mt40a512m16jy083eitb Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
MT40A512M16JY-083EIT:BTR
Micron Technology Inc
Check for Price Yes Obsolete 8.5899 Gbit 16 512MX16 1.2 V 8192 MULTI BANK PAGE BURST DDR4 DRAM AUTO/SELF REFRESH 1 1 512000000 536.8709 M SYNCHRONOUS YES 1.26 V 1.14 V CMOS INDUSTRIAL R-PBGA-B96 e1 95 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36 2019-04-18
MT40A512M16JY-083EIT:B
Micron Technology Inc
Check for Price Yes Obsolete 8.5899 Gbit 16 512MX16 1.2 V 8192 MULTI BANK PAGE BURST DDR4 DRAM AUTO/SELF REFRESH COMMON 8 1 1 512000000 536.8709 M SYNCHRONOUS NO YES 1.26 V 1.14 V CMOS INDUSTRIAL R-PBGA-B96 e1 85 °C -40 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36