Filter Your Search
1 - 2 of 2 results
|
MT40A512M16JY-083EIT:BTR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.2 V | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.26 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 95 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | 2019-04-18 | ||||||
|
MT40A512M16JY-083EIT:B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.2 V | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | NO | YES | 1.26 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 |