Parametric » Memory » DRAMs

Filter Your Search
|
Manufacturer Part Number: mt41k128m16jt125ait

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Power Supplies
Clock Frequency-Max (fCLK) Refresh Cycles
Access Mode
Memory IC Type
Additional Feature
I/O Type
Interleaved Burst Length
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Self Refresh
Sequential Burst Length
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MT41K128M16JT-125AIT:K
Micron Technology Inc
Check for Price Yes Yes Active 2.1475 Gbit 16 128MX16 1.35 V 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 195 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 Not Qualified e1 85 °C -40 °C 260 AEC-Q100 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm BGA TFBGA, BGA96,9X16,32 96 compliant EAR99 8542.32.00.36
MT41K128M16JT-125AIT
Micron Technology Inc
Check for Price Yes Active 2.1475 Gbit 16 128MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm 8 X 14 MM, LEAD FREE, FBGA-96 compliant EAR99 8542.32.00.36
MT41K128M16JT-125AIT:KT
Micron Technology Inc
Check for Price Active DDR3L DRAM e1 260 30 TIN SILVER COPPER compliant EAR99

Add to list: