Parametric results for: W9751G6NB25I under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w9751g6nb25i Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
W9751G6NB25I
Winbond Electronics Corp
Check for Price Yes Active 536.8709 Mbit 16 32MX16 1.8 V 400 ps 400 MHz FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS YES 4,8 8 mA 120 µA 1.9 V 1.7 V CMOS R-PBGA-B84 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 84 PLASTIC/EPOXY VFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 12.5 mm 8 mm WINBOND ELECTRONICS CORP compliant EAR99 8542.32.00.28 Winbond