Filter Your Search
1 - 1 of 1 results
|
W9751G6NB25I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | 400 MHz | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 4,8 | 8 mA | 120 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | VFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 12.5 mm | 8 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.28 | Winbond |