Parametric results for: W9864G6GB under DRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: w9864g6gb Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
W9864G6GB-6I
Winbond Electronics Corp
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.5 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 165 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.1 mm 10.1 mm 6.4 mm WINBOND ELECTRONICS CORP BGA TFBGA, BGA60,7X15,25 60 unknown EAR99 8542.32.00.02
W9864G6GB-7
Winbond Electronics Corp
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 6 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 145 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 3 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.1 mm 10.1 mm 6.4 mm WINBOND ELECTRONICS CORP BGA TFBGA, BGA60,7X15,25 60 unknown EAR99 8542.32.00.02
W9864G6GB-7I
Winbond Electronics Corp
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 6 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 145 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.1 mm 10.1 mm 6.4 mm WINBOND ELECTRONICS CORP BGA TFBGA, BGA60,7X15,25 60 unknown EAR99 8542.32.00.02