Filter Your Search
1 - 3 of 3 results
|
W9864G6GB-6I
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10.1 mm | 6.4 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA60,7X15,25 | 60 | unknown | EAR99 | 8542.32.00.02 | |||
|
W9864G6GB-7
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 145 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10.1 mm | 6.4 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA60,7X15,25 | 60 | unknown | EAR99 | 8542.32.00.02 | ||||
|
W9864G6GB-7I
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 145 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.1 mm | 10.1 mm | 6.4 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA60,7X15,25 | 60 | unknown | EAR99 | 8542.32.00.02 |