Parametric results for: mt41j256m16ha-125:e under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mt41j256m16ha125e Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
MT41J256M16HA-125:ETR
Micron Technology Inc
Check for Price Yes Obsolete 4.295 Gbit 16 256MX16 1.5 V MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 e1 95 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 9 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36
MT41J256M16HA-125:E
Micron Technology Inc
Check for Price Yes Obsolete 4.295 Gbit 16 256MX16 1.5 V 225 ps 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 18 mA 243 µA 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 Not Qualified e1 85 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 14 mm 9 mm MICRON TECHNOLOGY INC TFBGA, BGA96,9X16,32 not_compliant EAR99 8542.32.00.36 Micron