Filter Your Search
1 - 2 of 2 results
|
MT41J256M16HA-125:ETR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | e1 | 95 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 9 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||
|
MT41J256M16HA-125:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.5 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 8 | 18 mA | 243 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 85 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 9 mm | MICRON TECHNOLOGY INC | TFBGA, BGA96,9X16,32 | not_compliant | EAR99 | 8542.32.00.36 | Micron |