Filter Your Search
1 - 3 of 3 results
|
MT41J64M16LA-187EIT:E
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 15.5 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 96 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||
|
MT41J64M16LA-187EIT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 85 °C | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 15.5 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 96 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||
|
MT41J64M16LA-187EIT:B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 150 ps | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 8 | 12 mA | 380 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 85 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 15.5 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA96,9X16,32 | 96 | unknown | EAR99 | 8542.32.00.32 |