Parametric results for: mt41j64m16la-187eit:b+tr under DRAMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mt41j64m16la187eit
Select parts from the table below to compare.
Compare
Compare
MT41J64M16LA-187EIT:E
Micron Technology Inc
Check for Price Obsolete 1.0737 Gbit 16 64MX16 1.5 V MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 Not Qualified 85 °C -40 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY YES BALL 800 µm BOTTOM 1.2 mm 15.5 mm 9 mm MICRON TECHNOLOGY INC BGA TFBGA, 96 unknown EAR99 8542.32.00.32
MT41J64M16LA-187EIT:D
Micron Technology Inc
Check for Price Yes Obsolete 1.0737 Gbit 16 64MX16 1.5 V MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 Not Qualified e1 85 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15.5 mm 9 mm MICRON TECHNOLOGY INC BGA TFBGA, 96 unknown EAR99 8542.32.00.32
MT41J64M16LA-187EIT:B
Micron Technology Inc
Check for Price Yes Obsolete 1.0737 Gbit 16 64MX16 1.5 V 150 ps 533 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 8 12 mA 380 µA 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 Not Qualified e1 85 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 15.5 mm 9 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA96,9X16,32 96 unknown EAR99 8542.32.00.32