Parametric results for: mt47h128m16hg-25e:a under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt47h128m16hg25ea Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MT47H128M16HG-25E:A
Micron Technology Inc
Check for Price Yes Yes Active 2.1475 Gbit 16 128MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 4,8 12 mA 445 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 11.5 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA84,9X15,32 84 compliant EAR99 8542.32.00.36