Filter Your Search
1 - 1 of 1 results
|
MT47H128M16HG-25E:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 445 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 11.5 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.36 |