Filter Your Search
1 - 10 of 146,534 results
|
AT24C08D-PUM
Microchip Technology Inc
|
$0.0303 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 3 V | 1 MHz | EEPROM | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 800 nA | 1 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | 2016-12-08 | Microchip | ||||||||||||
|
AT34C02D-XHM-B
Microchip Technology Inc
|
$0.0660 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 3.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
M24C02-RMN6TP
STMicroelectronics
|
$0.0687 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | ||||||||||||
|
AT34C04-SS5M-B
Microchip Technology Inc
|
$0.0702 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 4 µA | 3 µA | 3.6 V | 1.7 V | CMOS | OTHER | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT24CS01-MAHM-T
Microchip Technology Inc
|
$0.0751 | Yes | Yes | Active | 16.384 kbit | 8 | 2048X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 2048 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | Microchip | |||||||||||
|
AT24CS16-SSHM-T
Microchip Technology Inc
|
$0.0864 | Yes | Yes | Active | 16.384 kbit | 8 | 2048X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2048 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | ||||||||||||
|
CAT24AA01TDI-GT3
onsemi
|
$0.0866 | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23, 5 PIN | compliant | EAR99 | 8542.32.00.51 | onsemi | TSOT-23. 5 Lead | 5 | 419AE | ||||||||||||
|
AT24C04D-XHM-B
Microchip Technology Inc
|
$0.0868 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 3 V | 1 MHz | EEPROM | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | YES | 100 | 1000000 Write/Erase Cycles | 1010DDXR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | 16 words | SERIAL | 3 V | I2C | 800 nA | 1 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | Microchip | |||||||||||
|
CAT24C02WI-G
onsemi
|
$0.0880 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | onsemi | SOIC | 8 | ||||||||||||
|
M24C04-FMN6TP
STMicroelectronics
|
$0.0915 | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |