Parametric results for: 24FC64T-I/OT under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24fc64tiot Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
24FC64T-I/OT
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 1 MHz EEPROM ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.32.00.51 Microchip