Filter Your Search
1 - 1 of 1 results
|
24FC64T-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 4.5 V | 1 MHz | EEPROM | ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip |