Parametric results for: 24LC1025-E/SM under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc1025esm Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
24LC1025-E/SM
Microchip Technology Inc
$3.7497 Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MDDR 1 1 128000 131.072 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 8 compliant EAR99 8542.32.00.51 Microchip