Filter Your Search
1 - 1 of 1 results
|
24LC1025-E/SM
Microchip Technology Inc
|
$3.7497 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |