Parametric results for: 25LC1024-I/SM under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 25lc1024ism Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
25LC1024-I/SM
Microchip Technology Inc
$3.4838 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 20 MHz EEPROM 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD 200 1000000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS SERIAL 5 V SPI 12 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE 6 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51 Microchip
25LC1024-I/SM16KVAO
Microchip Technology Inc
Check for Price Yes Active EEPROM MICROCHIP TECHNOLOGY INC compliant