Filter Your Search
1 - 2 of 2 results
|
25LC1024-I/SM
Microchip Technology Inc
|
$3.4838 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25LC1024-I/SM16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | EEPROM | MICROCHIP TECHNOLOGY INC | compliant |