Filter Your Search
1 - 10 of 150,808 results
|
93C66BT-E/SN
Microchip Technology Inc
|
$0.0561 | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 5 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | YES | 2 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | |||||||||||
|
|
AT93C46E-TH-B
Microchip Technology Inc
|
$0.0599 | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | 100 | 1000000 Write/Erase Cycles | SEPARATE | 1 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | 8 | TSSOP-8 | 3A991.A.2 | 8542.31.00.01 | TSSOP-8 | ||||||||||
|
|
25CS640-E/SN
Microchip Technology Inc
|
$0.0657 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 20 MHz | EEPROM | 200 | 400000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | SPI | 5 µA | 5 µA | 5.5 V | 1.8 V | CMOS | 4 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC-8 | ||||||||||||||||||
|
M24C01-WMN6P
STMicroelectronics
|
$0.0702 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | ||||||||||||||||||
|
|
24CW1280-I/SN
Microchip Technology Inc
|
$0.0721 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 1.8 V | 450 ns | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1000000 Write/Erase Cycles | 1010000R | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 1 µA | 1 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | 8 | SOIC-8 | EAR99 | 8542.32.00.51 | SOIC-8 | ||||||||||||
|
M24C04-WMN6TP
STMicroelectronics
|
$0.0801 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 1980-01-04 | |||||||||||||||
|
24VL025/ST
Microchip Technology Inc
|
$0.1099 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 1.5V TO 1.8V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SOIC | 8 | TSSOP-8 | EAR99 | 8542.32.00.51 | 4.40 MM, PLASTIC, TSSOP-8 | |||||||||
|
AT93C56B-SSHM-B
Atmel Corporation
|
$0.1111 | Yes | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | SOIC | 8 | EAR99 | 8542.32.00.51 | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | ||||||||||||||
|
11LC160-E/P
Microchip Technology Inc
|
$0.1141 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | TOTEM POLE | SERIAL | NO | NO | 1-WIRE | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | NO | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | DIP | 8 | PDIP-8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
11LC161-E/P
Microchip Technology Inc
|
$0.1141 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | TOTEM POLE | SERIAL | NO | NO | 1-WIRE | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | NO | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | DIP | 8 | PDIP-8 | EAR99 | 8542.32.00.51 |