Parametric results for: 93C66-I/SM under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 93c66ism Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
93C66-I/SM
Microchip Technology Inc
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 5 V 2 MHz EEPROM 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS 16 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 4 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MICROCHIP TECHNOLOGY INC SOIC 0.207 INCH, PLASTIC, SOIC-8 8 unknown
93C66-I/SM
Rochester Electronics LLC
Check for Price No No Active 4.096 kbit 8 512X8 5 V 2 MHz EEPROM 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS 16 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC SOIC 0.207 INCH, PLASTIC, SOIC-8 8 unknown
93C66I/SM
Rochester Electronics LLC
Check for Price No No Active 4.096 kbit 8 512X8 5 V 2 MHz EEPROM 16 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.28 mm 5.2 mm ROCHESTER ELECTRONICS LLC SOIC 0.207 INCH, PLASTIC, SOIC-8 8 unknown
93C66I/SM
Microchip Technology Inc
Check for Price No No Obsolete 4.096 kbit 8 512X8 5 V 2 MHz EEPROM 16 40 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 100 µA 4 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.28 mm 5.2 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.32.00.51