Parametric results for: AT24C02C-MA9M-T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at24c02cma9mt Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AT24C02C-MA9M-T
Microchip Technology Inc
Check for Price Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.32.00.51
AT24C02C-MA9M-T
Atmel Corporation
Check for Price Transferred 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP HVSON, unknown EAR99 8542.32.00.51 2016-10-04