Parametric results for: AT24C02C-MA9M-T under EEPROMs

Filter Your Search

1 - 10 of 146,536 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
S19FL064AMA000101
Spansion
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz EEPROM 1 8000000 8.3886 M SYNCHRONOUS SERIAL SPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, PLASTIC, MS-013DAA, SOP-16 16 unknown 3A991.B.1.B.1 8542.32.00.51
MX25L6408DMI-12G
Macronix International Co Ltd
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 3.3 V 86 MHz EEPROM 1 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3-WIRE 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP, SOP16,.4 16 unknown 3A991.B.1.B.1 8542.32.00.51
S25FS064SDSMFB013
Cypress Semiconductor
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 1.8 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 300 µA 100 µA 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 105 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 2017-08-23
CAT24C64ZD2ET2
onsemi
Check for Price Active 67.1089 Mbit 8 8MX8 400 kHz EEPROM 100 YEAR DATA RETENTION 1 8000000 8.3886 M SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS AUTOMOTIVE 5 ms R-PDSO-N8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 800 µm 4.9 mm 3 mm ON SEMICONDUCTOR SON 4.90 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AM-01, MO-229, TDFN-8 8 unknown CASE 511AM-01
MB98A51311-25
FUJITSU Limited
Check for Price Obsolete 67.1089 Mbit 8 8MX8 5 V 250 ns CONFIGURATION MEMORY 16 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL X-XXMA-X68 Not Qualified 55 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED FUJITSU SEMICONDUCTOR AMERICA INC , unknown 3A991.B.1.B.1 8542.32.00.51 Configuration Memory
S19FL064AMA000103
Spansion
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz EEPROM 1 8000000 8.3886 M SYNCHRONOUS SERIAL SPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, PLASTIC, MS-013DAA, SOP-16 16 unknown 3A991.B.1.B.1 8542.32.00.51
S19FL064AMF000103
Spansion
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz EEPROM 1 8000000 8.3886 M SYNCHRONOUS SERIAL SPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 16 unknown 3A991.B.1.B.1 8542.32.00.51
CAT24C64LE-T2
onsemi
Check for Price Obsolete 67.1089 Mbit 8 8MX8 400 kHz EEPROM 100 YEAR DATA RETENTION 100 1 8000000 8.3886 M SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ON SEMICONDUCTOR DIP DIP, 8 unknown 3A991.B.1.B.1 8542.32.00.51 CASE 646AA-01
S25FS064SAGMFM010
Cypress Semiconductor
$3.1135 Yes Transferred 67.1089 Mbit 8 8MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 300 µA 100 µA 2 V 1.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm CYPRESS SEMICONDUCTOR CORP SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 2017-08-23
TC58V64ADC
Toshiba America Electronic Components
Check for Price Obsolete 67.1089 Mbit 8 8MX8 3.3 V 35 ns EEPROM 1 8000000 8.3886 M SYNCHRONOUS SERIAL 3 V 3.6 V 3 V CMOS COMMERCIAL R-XUUC-N22 Not Qualified 55 °C 22 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD 2.54 mm UPPER 840 µm 45 mm 37 mm TOSHIBA CORP DIE DIE, 22 unknown 3A991.B.1.B.1 8542.32.00.51