Filter Your Search
1 - 10 of 146,536 results
|
S19FL064AMA000101
Spansion
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | EEPROM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, PLASTIC, MS-013DAA, SOP-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||||||
|
MX25L6408DMI-12G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 86 MHz | EEPROM | 1 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3-WIRE | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP16,.4 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||
|
S25FS064SDSMFB013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | |||||||||||||
|
CAT24C64ZD2ET2
onsemi
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-N8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 4.9 mm | 3 mm | ON SEMICONDUCTOR | SON | 4.90 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 511AM-01, MO-229, TDFN-8 | 8 | unknown | CASE 511AM-01 | ||||||||||||||||||||||
|
MB98A51311-25
FUJITSU Limited
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 250 ns | CONFIGURATION MEMORY | 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 55 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Configuration Memory | |||||||||||||||||||||||||||||||
|
S19FL064AMA000103
Spansion
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | EEPROM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, PLASTIC, MS-013DAA, SOP-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||||||
|
S19FL064AMF000103
Spansion
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | EEPROM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||||||
|
CAT24C64LE-T2
onsemi
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | CASE 646AA-01 | |||||||||||||||||||
|
S25FS064SAGMFM010
Cypress Semiconductor
|
$3.1135 | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | |||||||||||||
|
TC58V64ADC
Toshiba America Electronic Components
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 35 ns | EEPROM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XUUC-N22 | Not Qualified | 55 °C | 22 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | 2.54 mm | UPPER | 840 µm | 45 mm | 37 mm | TOSHIBA CORP | DIE | DIE, | 22 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |