Filter Your Search
21 - 30 of 146,536 results
|
FT24C04A-USG-B
Fremont Micro Devices (USA) Inc
|
$0.1063 | Yes | Yes | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
24LC00/P
Microchip Technology Inc
|
$0.1079 | Yes | Yes | Active | 128 bit | 8 | 16X8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 4 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | Microchip | |||||||||
|
AT24MAC602-MAHM-T
Microchip Technology Inc
|
$0.1081 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | Microchip | |||||||||
|
FT24C08A-USG-B
Fremont Micro Devices (USA) Inc
|
$0.1082 | Yes | Yes | Contact Manufacturer | 8.192 kbit | 8 | 1KX8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M24C02-RMN6P
STMicroelectronics
|
$0.1096 | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | STMicroelectronics | |||||||||
|
AT93C56B-SSHM-B
Atmel Corporation
|
$0.1111 | Yes | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | Microchip | |||||||
|
FT24C04A-USR-B
Fremont Micro Devices (USA) Inc
|
$0.1119 | Yes | Yes | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
FT93C46A-USR-B
Fremont Micro Devices (USA) Inc
|
$0.1119 | Yes | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES LTD | SOP-8 | unknown | |||||||||||||||||
|
FT93C46A-UTR-B
Fremont Micro Devices (USA) Inc
|
$0.1119 | Yes | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 3-WIRE | 1.5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FREMONT MICRO DEVICES LTD | TSSOP-8 | unknown | |||||||||||||||||
|
FT24C02A-USR-B
Fremont Micro Devices (USA) Inc
|
$0.1119 | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 |