Parametric results for: AT24C1024B-PU under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: at24c1024bpu Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AT24C1024B-PU25
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP TSSOP8,.25 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
AT24C1024B-PU
Microchip Technology Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 1 MHz EEPROM IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS OPEN-DRAIN 256 words SERIAL I2C 6 µA 3 µA 5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 unknown Microchip
AT24C1024B-PU25
Microchip Technology Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 1 MHz EEPROM IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS OPEN-DRAIN 256 words SERIAL I2C 6 µA 3 µA 5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 unknown Microchip
AT24C1024B-PU
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 128000 131.072 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP TSSOP8,.25 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip