Filter Your Search
1 - 4 of 4 results
|
AT24C1024B-PU25
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | TSSOP8,.25 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT24C1024B-PU
Microchip Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | 256 words | SERIAL | I2C | 6 µA | 3 µA | 5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | unknown | Microchip | |||||||||||||
|
AT24C1024B-PU25
Microchip Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 1 MHz | EEPROM | IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | 256 words | SERIAL | I2C | 6 µA | 3 µA | 5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | unknown | Microchip | |||||||||||||
|
AT24C1024B-PU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | TSSOP8,.25 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |