Parametric results for: AT28BV256-20TU under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: at28bv25620tu Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
AT28BV256-20TU
Atmel Corporation
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 3 V 200 ns EEPROM NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 64 words PARALLEL 3 V 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES 10 ms R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP1 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 28 unknown EAR99 8542.32.00.51 Microchip
AT28BV256-20TU-235
Microchip Technology Inc
$7.6518 Obsolete 262.144 kbit 8 32KX8 3 V 200 ns EEPROM THE PART EXISTS IN EEPROM3V 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G28 85 °C -40 °C 28 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP-28 compliant EAR99 8542.32.00.51 Microchip
AT28BV256-20TU
Microchip Technology Inc
$8.0815 Yes Yes Obsolete 262.144 kbit 8 32KX8 3 V 200 ns EEPROM NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 64 words PARALLEL 3 V 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES 10 ms R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT28BV256-20TU-T
Microchip Technology Inc
$6.2783 Yes Obsolete 262.144 kbit 8 32KX8 200 ns EEPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G28 e3 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1, compliant EAR99 8542.32.00.51 Microchip