Filter Your Search
1 - 4 of 4 results
|
AT28BV256-20TU-T
Microchip Technology Inc
|
$6.2783 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 200 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1, | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||||||
|
AT28BV256-20TU-235
Microchip Technology Inc
|
$7.6518 | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 200 ns | EEPROM | THE PART EXISTS IN EEPROM3V | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP-28 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||||||||||
|
AT28BV256-20TU
Microchip Technology Inc
|
$8.0815 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT28BV256-20TU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | unknown | EAR99 | 8542.32.00.51 | Microchip | TSOP1 | 28 |