Filter Your Search
21 - 30 of 146,536 results
|
S25FS064SAGMFB010
Cypress Semiconductor
|
$2.5424 | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | ||||||||
|
S25FS064SAGNFB030
Cypress Semiconductor
|
$2.5519 | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XBGA-N8 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | UNSPECIFIED | LGA | SOLCC8,.25 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LGA-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | ||||||||
|
S25FS064SAGNFM030
Cypress Semiconductor
|
$3.1135 | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-XBGA-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | UNSPECIFIED | LGA | SOLCC8,.25 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LGA-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | ||||||||
|
S25FS064SDSMFA013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 | ||||||||
|
S25FS064SDSMFA011
Cypress Semiconductor
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.51 | 2017-08-23 | |||||||||||
|
S19FL064AMF000101
Spansion
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | EEPROM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | SOIC | 16 | |||||||||||||||||||
|
S25FS064SAGNFA030
Cypress Semiconductor
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XBGA-N8 | 85 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | LGA | SOLCC8,.25 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.51 | 2017-08-23 | |||||||||||
|
TC58V64FT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 35 ns | EEPROM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2, | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | TSOP2 | 44 | ||||||||||||||||||||
|
S25FS064SAGNFM031
Cypress Semiconductor
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-XBGA-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | UNSPECIFIED | LGA | SOLCC8,.25 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.32.00.51 | 2017-08-23 | |||||||||||
|
S25FS064SAGNFM033
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-XBGA-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | UNSPECIFIED | LGA | SOLCC8,.25 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1.27 mm | BOTTOM | 800 µm | 6 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LGA-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 |