Parametric results for: CAT28C16AG-20T under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cat28c16ag20t Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
CAT28C16AG-20T
onsemi
Check for Price Yes Obsolete 16.384 kbit 8 2KX8 5 V 200 ns EEPROM NO YES 100 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PQCC-J32 Not Qualified e3 70 °C 260 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN J BEND 1.27 mm QUAD 3.18 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.51 onsemi
CAT28C16AG-20TE7
Catalyst Semiconductor
Check for Price Yes Yes Transferred 16.384 kbit 8 2KX8 5 V 200 ns EEPROM 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.51
CAT28C16AG-20T
Catalyst Semiconductor
Check for Price Yes Transferred 16.384 kbit 8 2KX8 5 V 200 ns EEPROM NO YES 10000 Write/Erase Cycles 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL NO 10 ms R-PQCC-J32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.51
CAT28C16AG-20TE7
onsemi
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 200 ns EEPROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ QCCJ, 32 compliant EAR99 8542.32.00.51