Part Details for CAT28C16AG-20TE7 by onsemi
Overview of CAT28C16AG-20TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C16AG-20TE7
CAT28C16AG-20TE7 CAD Models
CAT28C16AG-20TE7 Part Data Attributes:
|
CAT28C16AG-20TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C16AG-20TE7
onsemi
2KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CAT28C16AG-20TE7
This table gives cross-reference parts and alternative options found for CAT28C16AG-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C16AG-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ2816AH-200 | EEPROM, 2KX8, 200ns, Parallel, NMOS, PQCC32 | LSI Corporation | CAT28C16AG-20TE7 vs NQ2816AH-200 |
CAT28C17AG-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG-20TE7 vs CAT28C17AG-20 |
CAT28C17AN-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG-20TE7 vs CAT28C17AN-20TE13 |
CAT28C16AG20 | 2KX8 EEPROM 5V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | CAT28C16AG-20TE7 vs CAT28C16AG20 |
X2816CJM-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C16AG-20TE7 vs X2816CJM-20 |
AT28C17E-20JI | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C16AG-20TE7 vs AT28C17E-20JI |
CAT28C16AN-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C16AG-20TE7 vs CAT28C16AN-20TE13 |
AT28C17-20JCT/R | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C16AG-20TE7 vs AT28C17-20JCT/R |
CAT28C17AGI-20TE7 | 2KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C16AG-20TE7 vs CAT28C17AGI-20TE7 |
X28C16J-20 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | CAT28C16AG-20TE7 vs X28C16J-20 |