Parametric results for: LE24C162 under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: le24c162 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
LE24C162M
onsemi
Check for Price No Active 16.384 kbit 8 2KX8 EEPROM 20 1000000 Write/Erase Cycles 1010MMMR 2000 2.048 k SERIAL I2C 2 µA 3 µA CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL ON SEMICONDUCTOR unknown EAR99 8542.32.00.51
LE24C162M
SANYO Semiconductor Co Ltd
Check for Price Obsolete 16.384 kbit 8 2KX8 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.7 mm 5 mm 4.4 mm SANYO SEMICONDUCTOR CO LTD unknown EAR99 8542.32.00.51 SOIC LSOP, 8
LE24C162
SANYO Electric Co Ltd
Check for Price No Transferred 16.384 kbit 8 2KX8 400 kHz EEPROM 20 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.9 mm 9.14 mm 7.62 mm SANYO ELECTRIC CO LTD unknown EAR99 8542.32.00.51 DIP DIP, DIP8,.3 8
LE24C162M
SANYO Electric Co Ltd
Check for Price No Transferred 16.384 kbit 8 2KX8 400 kHz EEPROM 20 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.7 mm 5 mm 4.4 mm SANYO ELECTRIC CO LTD unknown EAR99 8542.32.00.51 SOIC LSOP, SOP8,.25 8
LE24C162
SANYO Semiconductor Co Ltd
Check for Price Obsolete 16.384 kbit 8 2KX8 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.9 mm 9.14 mm 7.62 mm SANYO SEMICONDUCTOR CO LTD unknown EAR99 8542.32.00.51 DIP DIP, 8