Filter Your Search
1 - 5 of 5 results
|
LE24C162M
onsemi
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 2000 | 2.048 k | SERIAL | I2C | 2 µA | 3 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
LE24C162M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.51 | SOIC | LSOP, | 8 | |||||||||
|
LE24C162
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.9 mm | 9.14 mm | 7.62 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, DIP8,.3 | 8 | ||
|
LE24C162M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5 mm | 4.4 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.32.00.51 | SOIC | LSOP, SOP8,.25 | 8 | ||
|
LE24C162
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.9 mm | 9.14 mm | 7.62 mm | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.51 | DIP | DIP, | 8 |