Parametric results for: M24C02-DRMF3TG/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24c02drmf3tgk Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
M24C02-DRMF3TG/K
STMicroelectronics
$0.3651 Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 50 600000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 20 µA 2 µA 5.5 V 1.7 V CMOS AUTOMOTIVE HARDWARE R-PDSO-N8 e4 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm STMICROELECTRONICS WFDFPN-8 compliant EAR99 8542.32.00.51 STMicroelectronics