Filter Your Search
1 - 1 of 1 results
|
M24C02-DRMF3TG/K
STMicroelectronics
|
$0.3651 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 50 | 600000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 20 µA | 2 µA | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | HARDWARE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | STMICROELECTRONICS | WFDFPN-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |