Parametric results for: M95040-RMB3TG/S under EEPROMs

Filter Your Search

1 - 10 of 158,943 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
25AA160/P
Microchip Technology Inc
$0.0285 Yes Yes Active 16.384 kbit 8 2KX8 2.5 V 2/5 V 1 MHz EEPROM 200 10000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 2 µA 5 µA 5.5 V 1.8 V CMOS COMMERCIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL DIP 0.300 INCH, PLASTIC, DIP-8 8 PDIP-8 Compliant
package
93C66BT-E/SN
Microchip Technology Inc
$0.0561 Yes Yes Active 4.096 kbit 16 256X16 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51
package
93LC86/P
Microchip Technology Inc
$0.0637 Yes Active 16.384 kbit 16 1KX16 5 V 3 MHz EEPROM 2.5V TO 4.5V @ 2MHz 8 200 1000000 Write/Erase Cycles 1 1 1000 1.024 k SYNCHRONOUS SERIAL 5 V MICROWIRE 30 µA 3 µA 6 V 4.5 V CMOS COMMERCIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 PDIP-8 EAR99 8542.32.00.51 1995-09-05
package
M24C01-WMN6TP
STMicroelectronics
$0.0663 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.32.00.51 1980-01-04
package
M24C01-WMN6P
STMicroelectronics
$0.0715 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51
package
25AA256-E/MF
Microchip Technology Inc
$0.0753 Yes Yes Active 262.144 kbit 8 32KX8 2.5 V 10 MHz EEPROM OPERATES WITH 1.8VMIN @ 3MHZ 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 2.5 V SPI 5 µA 5 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm DFN DFN-8 8 DFN-S-8 EAR99 8542.32.00.51
package
M24C04-WMN6TP
STMicroelectronics
$0.0813 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51 1980-01-04
package
11AA010-I/SN
Microchip Technology Inc
$0.0830 Yes Yes Active 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL NO 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51
package
25LC080B-I/MS
Microchip Technology Inc
$0.0854 Yes Yes Not Recommended 8.192 kbit 8 1KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 1000 1.024 k SYNCHRONOUS SERIAL 5 V SPI 5 µA 6 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 8 MSOP-8 EAR99 8542.32.00.51
package
25AA080B-I/MS
Microchip Technology Inc
$0.0854 Yes Yes Not Recommended 8.192 kbit 8 1KX8 2.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 1000 1.024 k SYNCHRONOUS SERIAL 2.5 V SPI 5 µA 6 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 8 MSOP-8 EAR99 8542.32.00.51