Parametric results for: XQF32PVOG48M under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xqf32pvog48m Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XQF32PVOG48M
AMD Xilinx
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 1.8 V 30 ns CONFIGURATION MEMORY 20 20000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS PARALLEL/SERIAL 40 µA 2 V 1.65 V CMOS MILITARY NOR TYPE R-PDSO-G48 Not Qualified e4 3 125 °C -55 °C 260 30 48 PLASTIC/EPOXY SOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL XILINX INC TSOP PLASTIC, TSOP-48 48 compliant 3A001.A.2.C 8542.39.00.01