Parametric results for: XQR17V16CC44V under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xqr17v16cc44v Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XQR17V16CC44V
AMD Xilinx
Check for Price No Obsolete 16.7772 Mbit 8 2MX8 3.3 V CONFIGURATION MEMORY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL/SERIAL 1 mA 100 µA 3.6 V 3 V CMOS MILITARY S-CQCC-J44 Not Qualified e0 125 °C -55 °C 50k Rad(Si) V 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.826 mm 16.51 mm 16.51 mm XILINX INC LCC CERAMIC, LCC-44 44 compliant 3A001.A.2.C 8542.32.00.61