Parametric results for: at28c256-25fc under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28c25625fc Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
AT28C256-25FC
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 250 ns EEPROM AUTOMATIC WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 200 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 10 ms R-CDFP-F28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DFP FL28,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.02 mm 18.3 mm 10.16 mm ATMEL CORP DFP DFP, FL28,.4 28 compliant EAR99 8542.32.00.51