Filter Your Search
1 - 1 of 1 results
|
AT28C256-25FC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-CDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.3 mm | 10.16 mm | ATMEL CORP | DFP | DFP, FL28,.4 | 28 | compliant | EAR99 | 8542.32.00.51 |