Parametric results for: cat24aa16tdit3 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat24aa16tdit3 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CAT24AA16TDIT3
onsemi
Check for Price Active 16.384 kbit 8 2KX8 3.3 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1 mm 2.9 mm 2.8 mm ON SEMICONDUCTOR TSOT HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23-5 5 compliant EAR99 8542.32.00.51
CAT24AA16TDI-T3
onsemi
Check for Price Active 16.384 kbit 8 2KX8 3.3 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G5 Not Qualified e3 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1 mm 2.9 mm 2.8 mm ON SEMICONDUCTOR SOT-23 VSSOP, 5 unknown