Filter Your Search
1 - 2 of 2 results
|
CAT24AA16TDIT3
onsemi
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 3.3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 2.8 mm | ON SEMICONDUCTOR | TSOT | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23-5 | 5 | compliant | EAR99 | 8542.32.00.51 | ||||
|
CAT24AA16TDI-T3
onsemi
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 3.3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G5 | Not Qualified | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 2.8 mm | ON SEMICONDUCTOR | SOT-23 | VSSOP, | 5 | unknown |