Parametric results for: EPROMs

Filter Your Search

61 - 70 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M27C2001-55L1XTR
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 55 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA CMOS COMMERCIAL R-XQCC-N32 e0 70 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.61
AT27C515-25DI
Atmel Corporation
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 250 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA 50 µA CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ATMEL CORP unknown EAR99 8542.32.00.61 DIP, DIP28,.6
AM2764-30DL
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 21 V 70 µA MOS OTHER R-XDIP-T28 Not Qualified e0 100 °C -55 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.71 DIP, DIP28,.6
DM27128-250
LSI Corporation
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 250 ns UVPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 21 V 120 µA MOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SEEQ TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.61 DIP, DIP28,.6
AT27HC256R-55KI
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 30 mA 55 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD J BEND 1.27 mm QUAD 4.24 mm 14.1 mm 11.55 mm ATMEL CORP unknown EAR99 8542.32.00.61 WQCCJ, LDCC32,.5X.6 QFJ 32
CY7C265-18WMB
Cypress Semiconductor
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 15 ns UVPROM COMMON 1 8000 8.192 k SYNCHRONOUS 3-STATE PARALLEL 140 mA 140 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP not_compliant 3A001.A.2.C 8542.32.00.61 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 DIP 28
AM27LV010-200/BXA
AMD
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 200 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 25 µA 20 µA 3.6 V 3 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC unknown 3A001.A.2.C 8542.32.00.61 WDIP, DIP32,.6 DIP 32
AM27C64-75DI
Rochester Electronics LLC
Check for Price Contact Manufacturer 65.536 kbit 8 8KX8 5 V 70 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 30 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-GDIP-T28 e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.1475 mm 15.24 mm ROCHESTER ELECTRONICS LLC unknown EAR99 8542.32.00.61 DIP,
TC27210-250V10
Intel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 250 ns UVPROM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA MOS INDUSTRIAL R-XDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP compliant EAR99 8542.32.00.61 DIP, DIP40,.6
AM27C080-105DI
AMD
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 5 V 100 ns UVPROM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-GDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.61 WDIP, DIP32,.6 DIP 32